Surface Mount Lithium Coin Cells
Jauch Quartz surface mount coin cells make an ideal choice for medical equipment and memory backup applications
Jauch surface mount lithium coin cells are available in many versions, which differ in terms of cathode, electrolyte, and separator. They are available in diverse designs and sizes to accommodate a wide range of applications. Due to a high voltage of 3 V, high capacity, wide temperature range, and long shelf life (due to low self-discharge), they have a wide range of applications.
Lithium is an ideal (negative) electrode material since it has the lowest potential of all chemical elements and, therefore, the highest possible cell voltage. Lithium manganese dioxide batteries (LiMnO2) with a voltage of 3 V are widely used. This type is mainly used in small electronic devices and as a backup battery for motherboards. The advantage over lithium batteries with a liquid cathode (LiSO2, LiSOCl2, LiSO2Cl2) is the lower passivation of the anode, which helps avoid voltage drops at the beginning of the load (voltage delay).
- Nominal voltage: 3 V
- Nominal capacity: 30 mAh to 1,000 mAh
- Standard load: 5.1 kΩ to 68 kΩ
- Standard current: 0.05 mA to 0.5 mA
- Max continuous current: 0.3 mA to 4 mA
- Max pulse current: 5 mA to 18 mA
- Operating temperature: -30°C to +85°C
- Weight: approximately 0.65 g to 8.8 g
- Chemistry: LiMnO2
- UL1642: MH62838
- Car keys
- Watches
- Medical equipment
- Toys
- LED flashlights
- Memory backup
Surface Mount Lithium Coin Cells
| Image | Manufacturer Part Number | Description | Battery Chemistry | Battery Cell Size | Voltage - Rated | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CR2032 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 20.0mm | 3 V | 4990 - Marketplace | $0.24 | View Details |
![]() | ![]() | CR2025 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 20.0mm | 3 V | 5000 - Marketplace | $0.38 | View Details |
![]() | ![]() | CR2450 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 24.5mm | 3 V | 2000 - Marketplace | $0.76 | View Details |
![]() | ![]() | CR1025 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 10.0mm | 3 V | 1000 - Marketplace | $0.82 | View Details |
![]() | ![]() | CR1225 H2 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 12.5mm | 3 V | 230 - Marketplace | $0.95 | View Details |
![]() | ![]() | CR2354 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 23.0mm | 3 V | 5000 - Marketplace | $1.24 | View Details |
![]() | ![]() | CR2450 H3B | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 24.5mm | 3 V | 150 - Marketplace | $1.48 | View Details |
![]() | ![]() | CR2477 H2B | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 24.7mm | 3 V | 50 - Marketplace | $2.90 | View Details |
![]() | ![]() | CR1216 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 12.5mm | 3 V | 1000 - Marketplace | $0.47 | View Details |
![]() | ![]() | CR1632 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 16.0mm | 3 V | 500 - Marketplace | $0.49 | View Details |
![]() | ![]() | CR2025 SM | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 20.5mm | 3 V | 135 - Marketplace | $0.61 | View Details |
![]() | ![]() | CR2032 SM | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 20.5mm | 3 V | 500 - Marketplace | $0.62 | View Details |
![]() | ![]() | CR1620 SM | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 16.2mm | 3 V | 480 - Marketplace | $0.62 | View Details |
![]() | ![]() | CR1216 SM | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 12.7mm | 3 V | 250 - Marketplace | $0.62 | View Details |
![]() | ![]() | CR1632 SM | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 16.2mm | 3 V | 50 - Marketplace | $0.62 | View Details |
![]() | ![]() | CR2032 H3 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 20.0mm | 3 V | 99 - Marketplace | $0.73 | View Details |
![]() | ![]() | CR2032 H2 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 20.0mm | 3 V | 89 - Marketplace | $0.74 | View Details |
![]() | ![]() | CR2032 H2B | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 20.2mm | 3 V | 45 - Marketplace | $0.74 | View Details |
![]() | ![]() | CR1220 | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 12.5mm | 3 V | 30 - Marketplace | $0.82 | View Details |
![]() | ![]() | CR2450 SM | BATTERY LITHIUM 3V COIN | Lithium Manganese Dioxide | Coin, 24.7mm | 3 V | 60 - Marketplace | $1.22 | View Details |