
CR2450 | |
|---|---|
DigiKey Part Number | 5386-CR2450-B-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.96" Dia x 0.20" H (24.5mm x 5.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 50 | £0.55080 | £27.54 |
| 100 | £0.52090 | £52.09 |
| 250 | £0.48428 | £121.07 |
| 500 | £0.45814 | £229.07 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |


