Bourns Inc. Fixed Inductors

Results: 11,004
Stocking Options
Environmental Options
Media
Exclude
11,004Results
Applied FiltersRemove All

Showing
of 11,004
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP2512
FIXED IND 2.2UH 2.1A 104 MOHM
Bourns Inc.
101,320
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.09697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
2.1 A
3A
Shielded
104mOhm Max
39 @ 1MHz
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
CVH252009
FIXED IND 2.2UH 1.3A 80 MOHM SMD
Bourns Inc.
211,952
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.10357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
-
Shielded
80mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CVH252009
FIXED IND 4.7UH 1.1A 110 MOHM
Bourns Inc.
26,333
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.10357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
1.1 A
-
Shielded
110mOhm Max
-
25MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
SRN2010 Series
FIXED IND 470NH 3.3A 42 MOHM SMD
Bourns Inc.
41,721
In Stock
1 : £0.21000
Cut Tape (CT)
2,000 : £0.10935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±20%
3.3 A
3.8A
Shielded
42mOhm Max
9 @ 1MHz
230MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.040" (1.02mm)
PM1210 Series
FIXED IND 10UH 140MA 2.1 OHM SMD
Bourns Inc.
35,760
In Stock
1 : £0.22000
Cut Tape (CT)
2,000 : £0.11522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±5%
140 mA
-
Unshielded
2.1Ohm Max
30 @ 2.52MHz
36MHz
-
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
SRN4018
FIXED IND 2.2UH 2.9A 44 MOHM SMD
Bourns Inc.
89,444
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.14127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.9 A
3A
Shielded
44mOhm Max
9 @ 7.96MHz
60MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN4018
FIXED IND 47UH 600MA 780 MOHM
Bourns Inc.
36,489
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.14127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
600 mA
620mA
Shielded
780mOhm Max
11 @ 2.52MHz
10MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN4018
FIXED IND 4.7UH 1.9A 84 MOHM SMD
Bourns Inc.
10,986
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.14127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.9 A
2A
Shielded
84mOhm Max
9 @ 7.96MHz
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN4018
FIXED IND 33UH 700MA 552 MOHM
Bourns Inc.
4,437
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.14127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
700 mA
750mA
Shielded
552mOhm Max
11 @ 2.52MHz
12MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN3015
FIXED IND 2.2UH 1.8A 72 MOHM SMD
Bourns Inc.
576,715
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.15059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.8 A
1.65A
Shielded
72mOhm Max
10 @ 7.96MHz
90MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN3015
FIXED IND 22UH 600MA 622 MOHM
Bourns Inc.
73,503
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.15059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
600 mA
580mA
Shielded
622mOhm Max
17 @ 2.52MHz
28MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN3015
FIXED IND 15UH 800MA 422 MOHM
Bourns Inc.
36,268
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.15059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
800 mA
680mA
Shielded
422mOhm Max
17 @ 2.52MHz
33MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN3015
FIXED IND 10UH 1A 276 MOHM SMD
Bourns Inc.
16,255
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.15059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1 A
880mA
Shielded
276mOhm Max
10 @ 2.52MHz
45MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
RLB0914-681KL
FIXED IND 680UH 490MA 1.6 OHM TH
Bourns Inc.
16,126
In Stock
1 : £0.28000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
490 mA
900mA
Unshielded
1.6Ohm Max
20 @ 796kHz
1.6MHz
-
-40°C ~ 125°C
796 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.343" Dia (8.70mm)
0.512" (13.00mm)
SRN3015
FIXED IND 1UH 2.35A 48 MOHM SMD
Bourns Inc.
10,987
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.15059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.35 A
2.35A
Shielded
48mOhm Max
10 @ 7.96MHz
145MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN3015
FIXED IND 3.3UH 1.6A 112 MOHM
Bourns Inc.
6,536
In Stock
1 : £0.28000
Cut Tape (CT)
2,000 : £0.15059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.6 A
1.4A
Shielded
112mOhm Max
10 @ 7.96MHz
75MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRP2010
FIXED IND 2.2UH 1.7A 150 MOHM
Bourns Inc.
42,263
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.14655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
1.7 A
1.9A
Shielded
150mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN6045
FIXED IND 22UH 1.5A 142 MOHM SMD
Bourns Inc.
44,073
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.18043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.5 A
1.9A
Shielded
142mOhm Max
17 @ 2.52MHz
11MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
FIXED IND 2.2UH 3.5A 25.1 MOHM
Bourns Inc.
30,295
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.18043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
3.5 A
6A
Shielded
25.1mOhm Max
15 @ 7.96MHz
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
FIXED IND 1UH 4.2A 13.9 MOHM SMD
Bourns Inc.
22,819
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.18043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
4.2 A
8.5A
Shielded
13.9mOhm Max
15 @ 7.96MHz
50MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
FIXED IND 4.7UH 3A 37.6 MOHM SMD
Bourns Inc.
20,663
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.18043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3 A
4A
Shielded
37.6mOhm Max
15 @ 7.96MHz
22MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
FIXED IND 100UH 700MA 494 MOHM
Bourns Inc.
19,164
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.18043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
700 mA
800mA
Shielded
494mOhm Max
22 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
FIXED IND 3.3UH 3.2A 30.2 MOHM
Bourns Inc.
18,641
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.18043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
3.2 A
5A
Shielded
30.2mOhm Max
15 @ 7.96MHz
27MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
FIXED IND 10UH 2.5A 58.6 MOHM
Bourns Inc.
11,295
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.18043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.5 A
3A
Shielded
58.6mOhm Max
17 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
FIXED IND 47UH 1.1A 257 MOHM SMD
Bourns Inc.
10,935
In Stock
1 : £0.32000
Cut Tape (CT)
1,000 : £0.18043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.1 A
1.3A
Shielded
257mOhm Max
13 @ 2.52MHz
7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
Showing
of 11,004

Bourns Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.