Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
732 In Stock | 1 : £2.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | - | - | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | - | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 300V | - | -40°C ~ 105°C | |||
3,037 In Stock | 1 : £3.99000 Tray | Tray | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
7,283 In Stock | 1 : £4.22000 Tray | Tray | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
126 In Stock | 1 : £4.22000 Tray | Tray | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 4A | 60VAC/DC | - | -40°C ~ 85°C | |||
933 In Stock | 1 : £4.40000 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 85°C | |||
6,313 In Stock | 1 : £4.53000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
1,386 In Stock | 1 : £4.57000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | D | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
856 In Stock | 1 : £4.59000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
395 In Stock | 1 : £4.65000 Tray | Tray | Active | Receptacle, Male Pins | 8 | - | - | B | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
1,331 In Stock | 1 : £4.68000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
1,320 In Stock | 1 : £4.82000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
480 In Stock | 1 : £4.90000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | - | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
394 In Stock | 1 : £4.97000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
585 In Stock | 1 : £5.18000 Tray | Tray | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 4A | 60V | - | -40°C ~ 105°C | |||
1,168 In Stock | 1 : £5.39000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | - | 60V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
656 In Stock | 1 : £5.40000 Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | -40°C ~ 105°C | |||
2,595 In Stock | 1 : £5.43000 Tray | Tray | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 2A | 30VAC/DC | - | -40°C ~ 85°C | |||
582 In Stock | 1 : £5.43000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
756 In Stock | 1 : £5.57000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
2,541 In Stock | 1 : £5.68000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 5A | - | - | -40°C ~ 105°C | |||
702 In Stock | 1 : £5.90000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
1,475 In Stock | 1 : £5.93000 Tray | Tray | Active | Plug, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 4A | 60V | - | -40°C ~ 105°C | |||
732 In Stock | 1 : £6.01000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | - | 30V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
573 In Stock | 1 : £6.02000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
981 In Stock | 1 : £6.06000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 60V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C |