
CR2477 H2B | |
|---|---|
DigiKey Part Number | 5386-CR2477H2B-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 H2B |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.97" Dia x 0.30" H (24.7mm x 7.7mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 2mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.90000 | £2.90 |
| 25 | £2.19320 | £54.83 |
| 50 | £2.07480 | £103.74 |
| 100 | £1.96370 | £196.37 |
| 250 | £1.82288 | £455.72 |
| 500 | £1.72654 | £863.27 |
| 1,000 | £1.66725 | £1,667.25 |
| Unit Price without VAT: | £2.90000 |
|---|---|
| Unit Price with VAT: | £3.48000 |

