
CR1225 H2 | |
|---|---|
DigiKey Part Number | 5386-CR1225H2-ND |
Manufacturer | |
Manufacturer Product Number | CR1225 H2 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.49" Dia x 0.10" H (12.5mm x 2.5mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 300µA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 25 | £0.72000 | £18.00 |
| 50 | £0.68120 | £34.06 |
| 100 | £0.64430 | £64.43 |
| 250 | £0.59876 | £149.69 |
| 500 | £0.56646 | £283.23 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

