
CR1216 | |
|---|---|
DigiKey Part Number | 5386-CR1216-R-ND |
Manufacturer | |
Manufacturer Product Number | CR1216 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.49" Dia x 0.06" H (12.5mm x 1.6mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 50 | £0.46680 | £23.34 |
| 100 | £0.45200 | £45.20 |
| 250 | £0.42236 | £105.59 |
| 500 | £0.39274 | £196.37 |
| 1,000 | £0.37791 | £377.91 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

