
CR2032 H2B | |
|---|---|
DigiKey Part Number | 5386-CR2032H2B-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 H2B |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.2mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.80" Dia x 0.14" H (20.2mm x 3.5mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 3mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 25 | £0.55560 | £13.89 |
| 50 | £0.52620 | £26.31 |
| 100 | £0.49650 | £49.65 |
| 250 | £0.46684 | £116.71 |
| 500 | £0.43720 | £218.60 |
| 1,000 | £0.41496 | £414.96 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

