Lithium Coin Cell Batteries

Jauch Quartz's coin cell batteries are packaged in a child safe secure blister pack

Image of Jauch Quartz's Lithium Coin Cell BatteriesJauch Quartz's lithium coin cell batteries are available in many different versions that differ in terms of cathode, electrolyte, and separator. They are available in different designs and sizes to accommodate a wide range of applications. Because of their high voltage of 3 volts, high capacity, wide temperature range, and long shelf life (due to low self-discharge), they have a wide range of applications. These batteries are packaged in a child safe secure blister pack.

Lithium is an ideal (negative) electrode material since it has the lowest potential of all chemical elements and, therefore, the highest possible cell voltage. Lithium manganese dioxide batteries (LiMnO2) with a voltage of 3 volts are widely used. This type is mainly used in small electronic devices and as a backup battery for motherboards. The advantage over lithium batteries with a liquid cathode (LiSO2, LiSOCl2, LiSO2Cl2) is the lower passivation of the anode, which helps avoid voltage drops at the beginning of the load (voltage delay).

Features
  • Nominal voltage: 3 V
  • Nominal capacity: 30 mAh to 1,000 mAh
  • Standard load: 7.5 kΩ to 68 kΩ
  • Standard current: 0.05 mA to 0.4 mA
  • Max. continuous current: 0.065 mA to 5 mA
  • Max. pulse current: 4 mA to 18 mA
  • Operating temperature: -30°C to +70°C
  • Weight approx.: 0.55 g to 8.7 g
  • Chemistry: Li/MnO2
Applications
  • Car keys
  • Watches
  • Medical equipment
  • Toys
  • LED flashlights
  • Memory backup

Lithium Coin Cell Batteries

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY LITHIUM 3V COINCR3032BATTERY LITHIUM 3V COIN50 - Marketplace$1.80View Details
BATTERY LITHIUM 3V COINCR1216BATTERY LITHIUM 3V COIN1000 - Marketplace$0.47View Details
BATTERY LITHIUM 3V COINCR1616BATTERY LITHIUM 3V COIN50 - Marketplace$0.81View Details
BATTERY LITHIUM 3V COINCR1025BATTERY LITHIUM 3V COIN1000 - Marketplace$0.82View Details
BATTERY LITHIUM 3V COINCR2330BATTERY LITHIUM 3V COIN20 - Marketplace$0.73View Details
BATTERY LITHIUM 3V COINCR2325BATTERY LITHIUM 3V COIN99 - Marketplace$1.27View Details
BATTERY LITHIUM 3V COINCR2430BATTERY LITHIUM 3V COIN50 - Marketplace$1.27View Details
BATTERY LITHIUM 3V COINCR2320BATTERY LITHIUM 3V COIN50 - Marketplace$1.27View Details
Published: 2023-07-19