
CR2320 | |
|---|---|
DigiKey Part Number | 5386-CR2320-ND |
Manufacturer | |
Manufacturer Product Number | CR2320 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.91" Dia x 0.08" H (23.0mm x 2.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.18600 | £11.86 |
| 50 | £1.11160 | £55.58 |
| 100 | £1.07450 | £107.45 |
| 250 | £1.03740 | £259.35 |
| 500 | £1.00036 | £500.18 |
| 1,000 | £0.88920 | £889.20 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

