
CR2430 | |
|---|---|
DigiKey Part Number | 5386-CR2430-ND |
Manufacturer | |
Manufacturer Product Number | CR2430 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.96" Dia x 0.12" H (24.5mm x 3.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £1.03700 | £10.37 |
| 50 | £0.92620 | £46.31 |
| 100 | £0.88920 | £88.92 |
| 250 | £0.80028 | £200.07 |
| 500 | £0.76324 | £381.62 |
| 1,000 | £0.71877 | £718.77 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

