
CR2330 | |
|---|---|
DigiKey Part Number | 5386-CR2330-ND |
Manufacturer | |
Manufacturer Product Number | CR2330 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.91" Dia x 0.12" H (23.0mm x 3.0mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.70400 | £7.04 |
| 100 | £0.66690 | £66.69 |
| 500 | £0.64468 | £322.34 |
| 1,000 | £0.63726 | £637.26 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

