
CR1616 | |
|---|---|
DigiKey Part Number | 5386-CR1616-ND |
Manufacturer | |
Manufacturer Product Number | CR1616 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Retail Package | Size / Dimension 0.63" Dia x 0.06" H (16.0mm x 1.6mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry | Features Childsafe Packaging |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.67400 | £6.74 |
| 50 | £0.59280 | £29.64 |
| 100 | £0.56320 | £56.32 |
| 250 | £0.52612 | £131.53 |
| 500 | £0.50388 | £251.94 |
| 1,000 | £0.46683 | £466.83 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

