
CR2354 | |
|---|---|
DigiKey Part Number | 5386-CR2354-B-ND |
Manufacturer | |
Manufacturer Product Number | CR2354 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.91" Dia x 0.21" H (23.0mm x 5.4mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £1.03400 | £10.34 |
| 50 | £0.90880 | £45.44 |
| 100 | £0.85960 | £85.96 |
| 250 | £0.79896 | £199.74 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

