
CR2450 H3B | |
|---|---|
DigiKey Part Number | 5386-CR2450H3B-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 H3B |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.96" Dia x 0.20" H (24.5mm x 5.0mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 4mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 25 | £1.12640 | £28.16 |
| 100 | £1.05960 | £105.96 |
| 250 | £1.00776 | £251.94 |
| 500 | £0.93366 | £466.83 |
| 1,000 | £0.88624 | £886.24 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

