
CR1632 SM | |
|---|---|
DigiKey Part Number | 5386-CR1632SM-ND |
Manufacturer | |
Manufacturer Product Number | CR1632 SM |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 16.2mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Tray | Size / Dimension 0.64" Dia x 0.14" H (16.2mm x 3.5mm) |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.51100 | £5.11 |
| 50 | £0.44460 | £22.23 |
| 100 | £0.42980 | £42.98 |
| 250 | £0.40016 | £100.04 |
| 500 | £0.37792 | £188.96 |
| 1,000 | £0.36309 | £363.09 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

