
CR1632 | |
|---|---|
DigiKey Part Number | 5386-CR1632-B-ND |
Manufacturer | |
Manufacturer Product Number | CR1632 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.63" Dia x 0.13" H (16.0mm x 3.2mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 50 | £0.35560 | £17.78 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

