
CR2032 SM | |
|---|---|
DigiKey Part Number | 5386-CR2032SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 SM |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Tray | Size / Dimension 0.80" Dia x 0.14" H (20.2mm x 3.5mm) |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.50500 | £5.05 |
| 50 | £0.44380 | £22.19 |
| 100 | £0.41970 | £41.97 |
| 300 | £0.38437 | £115.31 |
| 1,000 | £0.36309 | £363.09 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

