
CR2450 SM | |
|---|---|
DigiKey Part Number | 5386-CR2450SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2450 SM |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 24.7mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Tray | Size / Dimension 0.97" Dia x 0.21" H (24.7mm x 5.3mm) |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £1.00000 | £10.00 |
| 50 | £0.88920 | £44.46 |
| 200 | £0.81510 | £163.02 |
| 400 | £0.74100 | £296.40 |
| 1,000 | £0.68913 | £689.13 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

