
CR2032 | |
|---|---|
DigiKey Part Number | 5386-CR2032-B-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 50 | £0.17780 | £8.89 |
| 100 | £0.16300 | £16.30 |
| 500 | £0.14302 | £71.51 |
| 1,000 | £0.13560 | £135.60 |
| 5,000 | £0.12078 | £603.90 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |



