
CR2032 H2 | |
|---|---|
DigiKey Part Number | 5386-CR2032H2-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 H2 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm) |
Packaging Bulk | Termination Style PC Pin (Horizontal Mount) |
Part Status Active | Discharge Rate 3mA |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
Battery Cell Size | Shelf Life Start Date of Manufacture |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 20 | £0.57800 | £11.56 |
| 60 | £0.51867 | £31.12 |
| 100 | £0.50390 | £50.39 |
| 260 | £0.46685 | £121.38 |
| 500 | £0.43720 | £218.60 |
| 1,000 | £0.41496 | £414.96 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

