Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of TE Connectivity 58-Position Hybrid Inline Connectors 58-Position Hybrid Inline Connectors Publish Date: 2026-03-25

TE Connectivity 58-position hybrid inline connectors integrate multiple data circuits for simplified system architecture.

Image of TE Connectivity DEUTSCH Heavy Duty Sealed Connector Series 90° and 180° Headers
New Product New Product
Heavy-Duty Sealed Connector Series 90° and 180° Headers Publish Date: 2026-02-13

TE Connectivity Deutsch heavy-duty sealed connector series headers are available in vertical and right-angle configurations to fit various design needs.

Image of TE Connectivity Deutsch ICT Connectors NTSEAL 26- and 36-Position Hybrid Connectors NTSEAL 26- and 36-Position Hybrid Connectors Publish Date: 2025-01-29

TE Connectivity NTSEAL 26- and 36-position hybrid connectors can be used in environments exposed to extreme temperatures and engine-level vibrations.

Image of TE Connectivity Deutsch ICT Connectors' HIVONEX High-Power Charging Inlets HIVONEX High-Power Charging Inlets Publish Date: 2024-06-27

TE Connectivity’s (TE) HIVONEX high-power charging inlets were built specifically to support fast and secure charging for industrial and commercial vehicles.

Image of TE Connectivity AMP's MCP Hybrid Coax Connectors AMP MCP Hybrid Coax Connectors Publish Date: 2023-11-08

TE's AMP MCP hybrid coax connectors utilize existing unsealed MCP connectors to provide coaxial data connections up to 9 GHz and 9 signal/power MCON 1.2 CB terminals.

Image of TE Connectivity Deutsch ICT Connectors' PowerTube Connectors PowerTube Connector Series Publish Date: 2023-10-09

TE Connectivity’s (TE) PowerTube connectors are manufactured to adapt to specific designs and hold up to intense environmental demands.

Image of TE Connectivity Deutsch's Heavy-Duty Sealed Connectors with MATEnet Inserts Heavy-Duty Sealed Connectors with MATEnet Inserts Publish Date: 2023-10-05

TE’s heavy-duty sealed connectors with MATEnet inserts enable Ethernet connectivity up to 1 Gb on chassis applications in heavy-duty commercial vehicles.

Image of TE Connectivity Deutsch ICT's DT High-Speed Sealed Connector DT High-Speed Sealed Connectors Publish Date: 2023-03-23

TE’s DT high-speed connectors enable high-speed single-pair Ethernet channels to meet data connectivity demands in commercial and industrial vehicles.

Image of TE Connectivity Deutsch ICT's AMPSEAL 16 Connectors with MATE-AX AMPSEAL 16 Connectors with MATE-AX Publish Date: 2023-03-22

TE Connectivity’s AMPSEAL 16 connectors with MATE-AX coaxial terminals eliminate costly heat-shrink tubing and time-consuming application.

Image of TE Connectivity Deutsch ICT's enetSEAL+ Ethernet Connectors enetSEAL+ Ethernet Connectors Publish Date: 2023-01-19

TE's enetSEAL+ Ethernet connectors provide robust full-duplex, wire-to-wire connections for a wide variety of external cameras and sensing modules.

Image of TE Connectivity Deutsch ICT's Charging Inlets for Commercial and Industrial Vehicles Charging Inlets for Commercial and Industrial Vehicles Publish Date: 2023-01-18

TE Connectivity DEUTSCH's charging inlets ensure fast, secure charging of hybrid and electric vehicles without compromising ruggedness required in the field.

Image of TE Connectivity Deutsch ICT's High-Voltage Contactors High-Voltage Contactors Publish Date: 2023-01-18

TE's ECK150/200/250 high-voltage DC contactors are designed for control in energy applications and are hermetically sealed with ceramic sealing technology.

Image of TE Connectivity Deutsch's Heavy-Duty Sealed Connectors Heavy-Duty Sealed Connectors Publish Date: 2022-11-02

TE Connectivity’s mini 2-position connectors ease assembly with a bayonet slide that comes in the pre-locked position for fast mounting on the assembly line.

Image of TE Connectivity Deutsch ICT's AMPSEAL 16 Mini Lever AMPSEAL 16 Mini Lever Connectors Publish Date: 2022-07-12

TE's AMPSEAL 16 mini lever connectors provide vital environmental protection for industries operating in harsh environments.

Image of TE Connectivity - Deutsch ICT's DT-XT Series Connectors DT-XT Series Connectors Publish Date: 2021-07-22

TE Connectivity's (TE) DT-XT connectors feature innovative, high-performance sealing technology for all commercial vehicle applications in harsh conditions.

Image of TE Connectivity - Deutsch ICT's IPT-HD Power Bolt Connectors IPT-HD Power Bolt Connectors Updated: 2022-06-08

TE's IPT-HD power bolt high-voltage connectors provide low contact resistance and thick options for conductor cross-sections used in demanding environments.

Image of TE - Kissling's AMPSEAL 16 High-Temperature Connectors AMPSEAL 16 High-Temperature Connectors Publish Date: 2021-06-22

TE - Kissling's AMPSEAL 16 high-temperature connectors offer a temperature range up to +150°C as well as two sealing options for SAE and ISO wires.

Image of TE Connectivity Deutsch's SUPERSEAL Pro 2 Position Connector SUPERSEAL Pro Sealed Connectors Updated: 2023-07-06

TE's SUPERSEAL Pro 2-, 3-, and 4-position sealed connectors provide vibration resistance that complies with commercial vehicle chassis applications.

Image of TE Connectivity DEUTSCH DTSK Sealed Power Connectors DTSK Sealed Power Connectors Publish Date: 2019-11-06

TE DEUTSCH’s sealed power connectors are designed for harsh environments in a wire-to-wire inline or pass-through, flange-mountable application.

Industrial Environmentally Sealed Connectors Rugged Environmentally Sealed Solutions Publish Date: 2019-07-16

TE’s DEUTSCH rugged, heavy duty connectors are designed to withstand harsh environments, available in a variety of gauges & sizes for all your industrial applications.