High-Voltage Contactors
TE's DC contactors are hermetically sealed and can be used in 1,000 VDC system applications
TE Connectivity's (TE) ECK150/200/250 high-voltage DC contactor series is designed for control in energy applications. This product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated guided vehicles (AGVs), and e-forklifts. The ECK series is hermetically sealed with ceramic sealing technology, making it safe and reliable. These contactors can be used in 1,000 VDC system applications.
- Highly reliable sealing technology
- High performance in electrical endurance
- Low coil power consumption
- Small size for saving space
- Smart monitoring for main contact status
- Global approvals for customer projects
- Hermetically sealed with ceramic technology
- Switching voltage: up to 1,000 VDC
- Built-in PWM economizer with a hold power of 1.7 W
- Optional auxiliary contact
- Ambient temperature: -40°C ~ +85°C
- Complies with DC-1 utilization category
- EV charging
- Photovoltaic inverters
- Battery energy storage systems
- Auto-guided vehicles
- E-forklifts
- UL: UL60947-4-1
- CCC: GB/T 14048.4
- CE: IEC60947-4-1
- Bottom-mounted by flanged cover
- Customized lead wire length options available
- Size: 80.4 mm x 52.8 mm x 73 mm
- Rated switch currents: 150 A, 200 A, and 250 A
- Max switch voltage: 1,000 VDC
- Typical rating (see datasheet for each version's details)
- 300 A, 1,000 VDC, continuous carry
- 250 A, 450 VDC, 6,000 cycles
- 250 A, 800 VDC, 1,000 cycles
- 200 A, 1,000 VDC, 1,000 cycles
- 250 A, 1,000 VDC, 400 cycles
- 150 A, 450 VDC, 6,000 cycles
- 150 A, 1,000 VDC, 1,000 cycles
- 200 A, 450 VDC, 6,000 cycles
- 200 A, 1,000 VDC, 1,000 cycles
High-Voltage Contactors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECK150HAAPA | ECK150HAAPA | 15 - Immediate | $120.80 | View Details |
![]() | ![]() | ECK200HAAPA | ECK200HAAPA | 2 - Immediate | $128.41 | View Details |
![]() | ![]() | ECK250HAAPA | ECK250HAAPA | 28 - Immediate | $145.46 | View Details |
![]() | ![]() | ECK150AAAPA | ECK150AAAPA | 13 - Immediate | $116.80 | View Details |
![]() | ![]() | ECK200AAAPA | ECK200AAAPA | 15 - Immediate | $124.41 | View Details |
![]() | ![]() | ECK250AAAPA | ECK250AAAPA | 34 - Immediate | $141.51 | View Details |