enetSEAL+ Ethernet Connectors

TE's connectors enable optimal and high-quality design with field serviceability to reduce manufacturing and service costs

Image of TE Connectivity Deutsch ICT's enetSEAL+ Ethernet Connectors TE Connectivity’s (TE) enetSEAL+ Ethernet connectors provide robust full-duplex, wire-to-wire connections for multifunction displays, telematics, telemetry units, infotainment modules, and media access controllers. These products can be utilized to connect external cameras and sensing modules to improve operator awareness in order to enhance safety using Ethernet differential signal transmission communication protocols. enetSEAL+ connectors leverage TE’s industry-proven MCON 1.2 clean body (CB) terminal system for high vibration and long-term reliability and allows for field maintenance of commercial and industrial vehicles in harsh environments.

Benefits

  • Transfers data up to 100 Mbps full duplex
  • Leverages industry-proven MCON 1.2 CB terminal design with eight points of contact for high vibration and long-term reliability
  • Secures contact retention with a built-in secondary locking feature
  • Provides multiple keying options and clips for multiple panel thicknesses
  • Small, lightweight design supports 20 AWG to 22 AWG jacketed unshielded twisted pair (UTP) cable
  • Ensures IP69K performance with an optional backshell
  • Enables optimal and high-quality design with field serviceability to reduce manufacturing and service costs
  • Supports a small footprint and wide range of applications with a plug that can fit through a 20 mm hole
In-Cabin Applications
  • Network backbone 100/1000 BASE-T1
  • Cameras
  • Displays
  • Telemetry units
  • Radar/LiDAR systems
  • Gateways/switches
Chassis Applications
  • Cameras
  • Displays
  • Telemetry units
  • Radar/LiDAR systems
  • Gateways/switches
Target Markets
  • Agriculture
  • Construction
  • Heavy-duty/medium-duty trucks
  • Buses

enetSEAL+ Ethernet Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MNTG CLIP,ENETSEAL PLUS2325098-2MNTG CLIP,ENETSEAL PLUS1579 - Immediate$0.79View Details
REC HSG,BLIND CAP FOR ENETSEAL P2376612-1REC HSG,BLIND CAP FOR ENETSEAL P1324 - Immediate$1.51View Details
2POS,MCON 1.2,REC HSG ASSY,SLD,C2292906-22POS,MCON 1.2,REC HSG ASSY,SLD,C844 - Immediate$2.70View Details
2POS,TAB1.2X0.6,HDR ASSY,90DEG,S2339032-12POS,TAB1.2X0.6,HDR ASSY,90DEG,S1 - Immediate$3.04View Details
2POS,MCON 1.2,REC HSG ASSY,SLD,C2345284-22POS,MCON 1.2,REC HSG ASSY,SLD,C534 - Immediate$3.31View Details
2POS,MCON 1.2,REC HSG ASSY,SLD,C2345284-12POS,MCON 1.2,REC HSG ASSY,SLD,C497 - Immediate$3.31View Details
ADAPTER,2POS,1.2X0.6,PIN HSG ASS2325106-1ADAPTER,2POS,1.2X0.6,PIN HSG ASS304 - Immediate$6.93View Details
MNTG CLIP,ENETSEAL PLUS2325098-6MNTG CLIP,ENETSEAL PLUS773 - Immediate$0.79View Details
MNTG CLIP,ENETSEAL PLUS2325098-4MNTG CLIP,ENETSEAL PLUS268 - Immediate$0.79View Details
MNTG CLIP,ENETSEAL PLUS2325098-7MNTG CLIP,ENETSEAL PLUS794 - Immediate$0.79View Details
MNTG CLIP,ENETSEAL PLUS2325098-8MNTG CLIP,ENETSEAL PLUS802 - Immediate$0.79View Details
2POS,TAB1.2X0.6,HDR ASSY,180DEG,2325103-72POS,TAB1.2X0.6,HDR ASSY,180DEG,335 - Immediate$3.48View Details
2POS,TAB1.2X0.6,HDR ASSY,180DEG,2325103-12POS,TAB1.2X0.6,HDR ASSY,180DEG,182 - Immediate$3.48View Details
2POS,TAB1.2X0.6,HDR ASSY,180DEG,2325102-12POS,TAB1.2X0.6,HDR ASSY,180DEG,303 - Immediate$4.41View Details
2POS,TAB1.2X0.6,HDR ASSY,180DEG,2325102-72POS,TAB1.2X0.6,HDR ASSY,180DEG,133 - Immediate$4.41View Details
ENETSEAL, F TO F, 500MM2362353-1ENETSEAL, F TO F, 500MM0 - ImmediateSee Page for PricingView Details
ENETSEAL, F TO F, 1000MM2362353-2ENETSEAL, F TO F, 1000MM170 - Immediate$20.40View Details
ENETSEAL, F TO F, 1500MM2362353-3ENETSEAL, F TO F, 1500MM152 - Immediate$21.11View Details
ENETSEAL, M TO F, 1000MM2362354-2ENETSEAL, M TO F, 1000MM176 - Immediate$21.29View Details
ENETSEAL, M TO F, 1500MM2362354-3ENETSEAL, M TO F, 1500MM72 - Immediate$21.98View Details
Published: 2023-01-19