IPT-HD Power Bolt Connectors

TE Connectivity’s connectors provide a separate, single wiring harness for increased assembly flexibility

Image of TE Connectivity - Deutsch ICT's IPT-HD Power Bolt Connectors TE Connectivity’s (TE) IPT-HD power bolt high-voltage connector's shielding design provides low contact resistance and thick options for conductor cross-sections used in motor control unit (MCU), e-axle, and e-motor applications for renewable energy vehicles operating in demanding environments. Providing low contact resistance even after vibration with 1, 2, and 3 positions, the IPT-HD power bolt connector can be used in environments exposed to extreme temperatures from -40°C to +125°C and excessively high engine-level vibrations. With an ever-increasing demand for low contact resistance and flexible assembly options for a wide range of diverse applications, the IPT-HD power bolt series comes in 50 mm² and 70 mm² conductor cross-sections. In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD power bolt connector series provides a separate, single wiring harness for increased assembly flexibility.

Features

  • Helps ensure high electromagnetic compatibility (EMC) performance with a shielding design that provides required low-contact resistance
  • Withstands extreme temperatures and engine-level vibrations with an operating temperature range of -40°C to +125°C
  • Provides environmental protection with IP68 and IP6K9K sealing levels
  • Enables increased assembly flexibility with a separate single wiring harness in addition to the traditional integral wiring harness assembly
  • Facilitates options for a wide range of diverse applications with 50 mm² and 70 mm² conductor cross-sections
  • Offers a cost-effective solution with an easy machining process for mounting holes
Performance
  • Operating temperature range: -40°C to +125°C
  • Voltage range: 1000 V
  • Conductor cross-sections: 50 mm² and 70 mm²
  • Current-carrying capacity: 250 A / 300 A / 400 A at +85°C
  • Vibration level: LV214-S4/USCAR V3 ISO 16750-3 engine
  • Fire classification: UL94-V0
  • IP rating: IP68 and IP6K9K
Applications
  • E-motors
  • Motor control units (MCU)
  • Power distribution units (PDU)
  • E-axles
Target markets
  • Industrial and commercial transportation (ICT)

IPT-HD Power Bolt Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2POS,IPT,RING TONGUE HSG ASSY,SL2371017-12POS,IPT,RING TONGUE HSG ASSY,SL359 - Immediate$5.39View Details
3POS,IPT,RING TONGUE HSG ASSY,SL2355146-13POS,IPT,RING TONGUE HSG ASSY,SL209 - Immediate$7.97View Details
SLEEVE,IPT 3P SHIELDING2355150-2SLEEVE,IPT 3P SHIELDING5758 - Immediate$1.86View Details
SLEEVE,IPT 3P SHIELDING2355150-4SLEEVE,IPT 3P SHIELDING9456 - Immediate$1.86View Details
SLEEVE,IPT 3P SHIELDING2355148-1SLEEVE,IPT 3P SHIELDING20431 - Immediate$0.76View Details
SLEEVE,IPT 3P SHIELDING2355148-2SLEEVE,IPT 3P SHIELDING19209 - Immediate$0.76View Details
SWS,COAX2355151-1SWS,COAX14303 - Immediate$0.97View Details
SWS,COAX2355151-2SWS,COAX15222 - Immediate$0.97View Details
COVER,IPT 3P2355153-1COVER,IPT 3P42220 - Immediate$0.67View Details
COVER,IPT 3P2355153-2COVER,IPT 3P43872 - Immediate$0.67View Details
RING TONGUE TRMNL,70MM2 WIRE FOR2365737-1RING TONGUE TRMNL,70MM2 WIRE FOR824 - Immediate$2.62View Details
IPT-HD SHIELDING SLEEVE 50SQMM I2355148-3IPT-HD SHIELDING SLEEVE 50SQMM I19851 - Immediate$1.03View Details
IPT-HD CABLE SEAL COVER 70SQMM I2355153-3IPT-HD CABLE SEAL COVER 70SQMM I7629 - Immediate$0.95View Details
IPT-HD CABLE SEAL COVER 50SQMM I2355153-4IPT-HD CABLE SEAL COVER 50SQMM I8882 - Immediate$0.95View Details
SLEEVE,IPT 3P SHIELDING2355150-8SLEEVE,IPT 3P SHIELDING288 - Immediate$2.53View Details
STEEL,SHIELD,IPT,CONN HSG2355148-4STEEL,SHIELD,IPT,CONN HSG481 - Immediate$1.65View Details
SWS,COAX2355151-3SWS,COAX1527 - Immediate$1.12View Details
COVER,COROPLAST 95SQMM,IPT HD2355153-5COVER,COROPLAST 95SQMM,IPT HD45 - Immediate$1.52View Details
RING TONGUE TRMNL,95MM2 WIRE FOR2365737-2RING TONGUE TRMNL,95MM2 WIRE FOR290 - Immediate$6.44View Details
COVER,ISO HS WIRE 95SQMM,IPT HD2355153-6COVER,ISO HS WIRE 95SQMM,IPT HD829 - Immediate$0.88View Details
Updated: 2022-06-08
Published: 2021-07-16