PowerTube Connector Series

TE Connectivity’s connectors are modular and scalable with 180° and 90° orientations and up to three positions per connector

Image of TE Connectivity Deutsch ICT Connectors' PowerTube Connectors TE Connectivity’s (TE) PowerTube connector series is the right choice for high-power applications in hybrid and electric industrial and commercial vehicles. It is built to handle large electrical loads up to 580 A continuous current and 1,000 V and is available in multiple wire sizes between 35 mm² to 150 mm². These modular and scalable connectors are manufactured to adapt to specific designs and hold up to intense environmental demands.

Benefits

  • Performs in harsh environments with IP6K9K rating and ISO 16750-3 profile vibration performance
  • Additional connection security is provided by connector position assurance (CPA) and high-voltage interlock loop (HVIL) for each pin
  • Circular 360° shielding provides excellent EMI protection
  • The cube-shaped bus bar enables multiple screw orientations for easier tool access
  • Both 180° and 90° headers use the same size interface on the aggregate
  • Unshielded (48 V) and shielded (high-voltage) systems can be serviced with the same connector system
  • Modular design helps reduce inventory cost
  • Circular connector design enables simplified routing
  • Decreases complexity of assembly and reduced number of components
  • Single connector design enables improved serviceability in the field

Mechanical Connector Specifications

  • Terminal sizes: 10 mm round pin (HVP-HD 1000 series) and 14 mm round pin (HVP-HD 1400 series)
  • Wire sizes: 35 mm², 50 mm², and 70 mm² (HVP-HD 1000 series); 70 mm², 95 mm², 120 mm², and 150 mm² (HVP-HD 1400 series)
  • Sealing: IP67, IP6K9K, and IPX8
  • Vibration: ISO 16750-3 profile 7 and profile 9

Electrical Connector Specifications

  • Voltage rating: up to 1,000 V
  • Current rating: up to 300 A (HVP-HD 1000 series); up to 580 A (HVP-HD 1400 series)
  • Dielectric strength: 4,000 VDC, 5,500 m altitude
Applications
  • E-motors
  • Inverters
  • Battery packs
  • Main PDU
  • High-power auxiliaries
  • Charging systems
Target Markets
  • Trucks
  • Buses
  • Agriculture
  • Construction

PowerTube Connector Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PRE-ASSY,FINGER ACCESS,CODE E2394085-5PRE-ASSY,FINGER ACCESS,CODE E46 - Immediate$14.47View Details
PRE-ASSY,FINGER ACCESS,CODE F2394085-6PRE-ASSY,FINGER ACCESS,CODE F110 - Immediate$14.47View Details
PRE-ASSY,FINGER ACCESS,CODE H2394085-8PRE-ASSY,FINGER ACCESS,CODE H126 - Immediate$14.47View Details
PRE-ASSY,FINGER ACCESS,CODE D2394085-4PRE-ASSY,FINGER ACCESS,CODE D159 - Immediate$14.47View Details
PRE-ASSY,FINGER ACCESS,CODE C2394085-3PRE-ASSY,FINGER ACCESS,CODE C0 - Immediate$14.47View Details
PRE-ASSY,FINGER ACCESS,CODE A2394085-1PRE-ASSY,FINGER ACCESS,CODE A135 - Immediate$14.47View Details
PRE-ASSY,FINGER ACCESS,CODE G2394085-7PRE-ASSY,FINGER ACCESS,CODE G91 - Immediate$14.47View Details
1POS,HVP1000,ASSY,180DEG,COD B4-2394060-21POS,HVP1000,ASSY,180DEG,COD B35 - Immediate$41.23View Details
1POS,HVP1000,ASSY,180DEG,COD C8-2394060-31POS,HVP1000,ASSY,180DEG,COD C48 - Immediate$41.23View Details
1POS,HVP1000,ASSY,180DEG,COD C4-2394060-31POS,HVP1000,ASSY,180DEG,COD C48 - Immediate$41.23View Details
1POS,PIN DIA 10.0,HDR ASSY,180DE2394060-11POS,PIN DIA 10.0,HDR ASSY,180DE23 - Immediate$41.23View Details
1POS,PIN DIA 10.0,HDR ASSY,180DE2394060-21POS,PIN DIA 10.0,HDR ASSY,180DE30 - Immediate$41.23View Details
1POS,HVP1000,ASSY,180DEG,COD A4-2394060-11POS,HVP1000,ASSY,180DEG,COD A36 - Immediate$41.23View Details
1POS,PIN DIA 10,HDR ASS,180D,UNS2394060-31POS,PIN DIA 10,HDR ASS,180D,UNS42 - Immediate$41.23View Details
1POS,HVP1000,ASSY,90DEG,COD C4-2394070-31POS,HVP1000,ASSY,90DEG,COD C30 - Immediate$56.09View Details
1POS,HVP1000,ASSY,90DEG,COD B4-2394070-21POS,HVP1000,ASSY,90DEG,COD B31 - Immediate$56.09View Details
1POS,HVP1000,ASSY,90DEG,COD B2394070-21POS,HVP1000,ASSY,90DEG,COD B18 - Immediate$56.09View Details
1POS,HVP1000,ASSY,90DEG,COD A8-2394070-11POS,HVP1000,ASSY,90DEG,COD A26 - Immediate$56.09View Details
1POS,HVP1000,ASSY,90DEG,COD C2394070-31POS,HVP1000,ASSY,90DEG,COD C30 - Immediate$56.09View Details
1POS,HVP1000,ASSY,90DEG,COD A2394070-11POS,HVP1000,ASSY,90DEG,COD A18 - Immediate$56.09View Details
Published: 2023-10-09