Heavy-Duty Sealed Connectors
TE Connectivity’s (TE) connectors have a flat connector housing designed to fit through any 20 mm hole
TE Connectivity’s (TE) mini 2-position connectors are the smallest option in the heavy-duty sealed connector series portfolio. With a flat connector housing design, they can fit through any 20 mm hole, making them ideal for use in sensor interface applications in industrial and commercial vehicles. These receptacle and tab housings ease assembly with a bayonet slide that comes in the pre-locked position for fast mounting on the assembly line. Additional robust features include a single-pivot bayonet lock that reduces dust and dirt ingress, ribs for overmolding, or cover fixation on the tab housing.
Benefits
- Saves space with a flat connector housing design that can fit through any 20 mm hole
- Saves assembly time with a bayonet slide that comes in the pre-locked position for fast mounting at the assembly line
- Reduces dust and dirt ingress with a single-pivot bayonet lock
- Protects from dust, water, and overspray with up to IP69K rugged sealing capabilities
- Sensor interfaces
- Motors and gearboxes
- ABS/EBS brake units
- Hydraulic pumps
- Wire-to-wire coupling at the chassis
- Actuators
- Switches
- Trucks
- Buses
- Agriculture
- Construction
- Automotive
- Recreational
Heavy-Duty Sealed Connectors
| Image | Manufacturer Part Number | Description | Contact Type | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1-2382274-1 | 2POS,1.6X0.6,TAB HSG ASSY,SLD,CO | Tab | 2 | 2803 - Immediate | $2.15 | View Details |
![]() | ![]() | 2-2382274-1 | 2POS,1.6X0.6,TAB HSG ASSY,SLD,CO | Tab | 2 | 2998 - Immediate | $2.15 | View Details |
![]() | ![]() | 1-2382278-1 | 2POS,AMP MCP 1.5K,REC HSG ASSY,S | Female Socket | 2 | 2304 - Immediate | $2.58 | View Details |
![]() | ![]() | 2-2382278-1 | 2POS,AMP MCP 1.5K,REC HSG ASSY,S | Female Socket | 2 | 4982 - Immediate | $2.58 | View Details |