DTSK Sealed Power Connectors
TE DEUTSCH’s power connectors are made of a heavy-duty thermoplastic
TE Connectivity (TE) DEUTSCH's DTSK sealed power connectors are designed for harsh environments in a wire-to-wire inline or pass-through, flange-mountable application. These connectors are made of a heavy-duty thermoplastic and can withstand severe vibration and mechanical shock. The DEUTSCH DTSK connectors are IP68 and IP69K rated and capable of 125 A at +125°C. These connectors provide stable electrical performance with a Ø8 mm round, high-reliability contact with spring insert.
- Help resist harsh environmental conditions with a robust single-pole power connector
- Utilizes wire sizes 25 mm², 32 mm², and 35 mm² (4-2 AWG)
- Protects against water and dust ingress with available individual wire seals with protective cover
- Confirm contact alignment and retention with an integrated secondary lock
- Industrial and commercial transportation (ICT)
- Agriculture
- Construction
- Marine
- Mining
- Industrial
DTSK Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DTSK06-1-08SA | CONN PLG HSG MALE 1POS INLINE | 21 - Immediate | $8.71 | View Details |
![]() | ![]() | DTSK06-1-08SB | CONN PLG HSG MALE 1POS INLINE | 63 - Immediate | $8.84 | View Details |
![]() | ![]() | DTSK06-1-08SC | CONN PLG HSG MALE 1POS INLINE | 141 - Immediate | $8.71 | View Details |
![]() | ![]() | DTSK04-1-08PA | CONN RCPT HSG FMALE 1POS INLINE | 1 - Immediate | $8.32 | View Details |
![]() | ![]() | DTSK04-1-08PB | CONN RCPT HSG FMALE 1POS INLINE | 618 - Immediate | $8.32 | View Details |
![]() | ![]() | DTSK04-1-08PC | CONN RCPT HSG FMALE 1POS INLINE | 10 - Immediate | $8.32 | View Details |
![]() | ![]() | SRK-PC-080-25-601 | PIN CONTACT 8MM 4AWG WIRE | 128 - Immediate | $9.21 | View Details |
![]() | ![]() | SRK-PC-080-32-601 | PIN CONTACT 8MM 2AWG WIRE | 446 - Immediate | $9.21 | View Details |
![]() | ![]() | SRK-PC-080-35-601 | CONTACT PIN SZ 8 CRIMP SILVER | 0 - Immediate | $6.16 | View Details |
![]() | ![]() | SRK-SC-080-25-601 | SOCKET CONTACT 8MM 4AWG WIRE | 189 - Immediate | $11.83 | View Details |
![]() | ![]() | SRK-SC-080-32-601 | SOCKET CONTACT 8MM 2AWG WIRE | 2552 - Immediate | $11.68 | View Details |
![]() | ![]() | WS-25-001 | CONN WIRE SEAL BLUE | 8189 - Immediate | $0.88 | View Details |
![]() | ![]() | WS-32-001 | CONN WIRE SEAL RED | 165 - Immediate | $0.94 | View Details |
![]() | ![]() | WS-35-001 | CONN WIRE SEAL GREEN | 553 - Immediate | $0.94 | View Details |
![]() | ![]() | DTSKF-1 | CONN FLANGE BLACK | 41 - Immediate | $11.25 | View Details |