SUPERSEAL Pro Sealed Connectors

TE's connectors deliver better reliability and boost performance in sealed inline applications

Image of TE Connectivity Deutsch's SUPERSEAL Pro Sealed Connectors TE Connectivity's (TE) SUPERSEAL Pro connector provides a high-value solution for chassis applications. It is specially designed to deliver better reliability and boost performance in sealed inline applications for industrial and commercial vehicles operating in harsh environments. Using the proven MCON 1.2 SWS terminal with a 17 A current-carrying capacity, SUPERSEAL Pro 2-, 3-, and 4-position sealed connectors provide a better vibration resistance that complies with commercial vehicle chassis application. This higher performance enables TE to win more CPV and marketshare, especially in the light-duty truck industry, compared with competitors’ single-contact systems with low vibration resistance.

Benefits

  • Dependability
  • Enhances vibration resistance level with time-tested MCON 1.2 SWS terminal in compliance with commercial vehicle chassis application requirements
  • Additional safety and better flammability protection with UL 94 V-0 materials and the optional HB
  • Enables a high level of protection with enhanced seal retention features
  • Ease of assembly
  • Eliminates additional assembly with TPA pre-lock and enhanced front seal
  • Prevents mismating of connectors with four coding options and colors
  • Provides one-stop service with a wide range of accessories
Applications
  • Wire-to-wire
  • Sensors
  • Lights
  • Gauges
  • Actuators
  • Switches
  • Solenoids
Target Markets
  • Buses
  • Light-duty trucks
  • Heavy-duty trucks
  • 2-wheelers
  • Industrial
  • Appliances

SUPERSEAL Pro Sealed Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4POS,MCON 1.2,REC HSG ASSY,SLD,C2356607-14POS,MCON 1.2,REC HSG ASSY,SLD,C997 - Immediate$2.57View Details
4POS,MCON 1.2,REC HSG ASSY,SLD,C2356607-24POS,MCON 1.2,REC HSG ASSY,SLD,C0 - Immediate$1.67View Details
4POS,MCON 1.2,REC HSG ASSY,SLD,C2356607-34POS,MCON 1.2,REC HSG ASSY,SLD,C978 - Immediate$2.77View Details
4POS,MCON 1.2,REC HSG ASSY,SLD,C2356607-44POS,MCON 1.2,REC HSG ASSY,SLD,C979 - Immediate$2.85View Details
4POS,MCON 1.2,TAB HSG ASSY,SLD,C2356631-14POS,MCON 1.2,TAB HSG ASSY,SLD,C2397 - Immediate$2.00View Details
4POS,MCON 1.2,TAB HSG ASSY,SLD,C2356631-24POS,MCON 1.2,TAB HSG ASSY,SLD,C755 - Immediate$2.64View Details
4POS,MCON 1.2,TAB HSG ASSY,SLD,C2356631-34POS,MCON 1.2,TAB HSG ASSY,SLD,C777 - Immediate$2.71View Details
4POS,MCON 1.2,TAB HSG ASSY,SLD,C2356631-44POS,MCON 1.2,TAB HSG ASSY,SLD,C779 - Immediate$2.80View Details
3POS,MCON 1.2,REC HSG ASSY,SLD,C1-2356607-13POS,MCON 1.2,REC HSG ASSY,SLD,C4976 - Immediate$1.37View Details
3POS,MCON 1.2,REC HSG ASSY,SLD,C1-2356607-23POS,MCON 1.2,REC HSG ASSY,SLD,C5001 - Immediate$1.44View Details
3POS,MCON 1.2,REC HSG ASSY,SLD,C1-2356607-33POS,MCON 1.2,REC HSG ASSY,SLD,C4993 - Immediate$1.47View Details
3POS,MCON 1.2,REC HSG ASSY,SLD,C1-2356607-43POS,MCON 1.2,REC HSG ASSY,SLD,C4998 - Immediate$1.51View Details
3POS,MCON 1.2,TAB HSG ASSY,SLD,C1-2356631-13POS,MCON 1.2,TAB HSG ASSY,SLD,C3982 - Immediate$1.54View Details
3POS,MCON 1.2,TAB HSG ASSY,SLD,C1-2356631-23POS,MCON 1.2,TAB HSG ASSY,SLD,C4605 - Immediate$1.65View Details
3POS,MCON 1.2,TAB HSG ASSY,SLD,C1-2356631-33POS,MCON 1.2,TAB HSG ASSY,SLD,C4593 - Immediate$1.70View Details
3POS,MCON 1.2,TAB HSG ASSY,SLD,C1-2356631-43POS,MCON 1.2,TAB HSG ASSY,SLD,C4000 - Immediate$1.76View Details
TAB CONN CVR ASSY,2POS,DT,180DEG2363791-1TAB CONN CVR ASSY,2POS,DT,180DEG1074 - Immediate$1.13View Details
REC CONN CVR ASSY,2POS,DT,180DEG2363714-1REC CONN CVR ASSY,2POS,DT,180DEG799 - Immediate$1.38View Details
REC CONN CVR ASSY,2POS,DT,90DEG2363796-1REC CONN CVR ASSY,2POS,DT,90DEG700 - Immediate$1.38View Details
TAB CONN CVR ASSY,2POS,DT,180DEG2363791-2TAB CONN CVR ASSY,2POS,DT,180DEG1198 - Immediate$1.30View Details
Updated: 2023-07-06
Published: 2020-11-10