NTSEAL 26- and 36-Position Hybrid Connectors
TE Connectivity hybrid connectors have an integrated locking lever that allows easier and faster mating operation
Enabling seamless mating operations with an integrated lever, TE Connectivity (TE) NTSEAL 26- and 36-position hybrid connectors add to the expanding portfolio of sealed wire-to-wire connectors for harsh environments. These products can enable design flexibility and space savings with their compact, high-density footprint that utilizes size 20, 16, and 12 contacts to enable signal and power in one connection.
The rugged NTSEAL connector system is available in 20, 26, 36, and 48 positions and can be used in environments exposed to extreme temperatures and engine-level vibrations. The integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional parts or tools, providing quick and easy installation and repair. The connector system utilizes the field-proven DEUTSCH common contact system, which is the established choice for serviceable and harsh environment applications.
Benefits
- Design flexibility and space savings with a hybrid contact arrangement and compact footprint that enable both signal and power in one connection
- Ease of use: integrated locking lever for easier and faster mating operation
- High level of reliability with excellent sealing performance and integrated TPA, CPA, and locking lever features
- Color and mechanical coding features enable clear, visual differentiation for error-proof mating
- Degree of protection: IP67, IP68, and IP6K9K (with back shell)
- Contact/terminal system: DEUTSCH common contacts
- 26-position: size 20 (18 contacts), size 16 (four contacts), and size 12 (four contacts)
- 36-position: size 20 (26 contacts), size 16 (four contacts), and size 12 (six contacts)
- Operating voltage: 12 V/24 V
- Operating current: 7.5 A/13 A/25 A
- Operating temperature: -40°C to +125°C
- Trucks
- Buses
- Construction
- Agriculture
- Specialty vehicles
- Lift trucks
- Recreational
- Marine
- Power sports
- Robots/warehouse automation
- Wire-to-wire
- Panel/bulkhead mounting
- Chassis
- Cab
- Under the hood
- Powertrain
- E-mobility (low-voltage)
26-Position Plug Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2405007-1 | 26POS,HYBRID,SOC HSG ASSY,SLD,CO | 0 - Immediate | $11.48 | View Details |
![]() | ![]() | 2405007-4 | 26POS,HYBRID,SOC HSG ASSY,SLD,CO | 0 - Immediate | $8.35 | View Details |
![]() | ![]() | 2405007-2 | 26POS,HYBRID,SOC HSG ASSY,SLD,CO | 110 - Immediate | $11.48 | View Details |
![]() | ![]() | 2405007-3 | 26POS,HYBRID,SOC HSG ASSY,SLD,CO | 0 - Immediate | $8.35 | View Details |
26-Position Receptacle Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2405028-1 | 26POS,HYBRID,PIN HSG ASSY,SLD,CO | 109 - Immediate | $8.00 | View Details |
![]() | ![]() | 2405028-4 | 26POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $5.90 | View Details |
![]() | ![]() | 2405028-2 | 26POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $5.59 | View Details |
![]() | ![]() | 2405028-3 | 26POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $5.90 | View Details |
![]() | ![]() | 1-2405028-1 | 26POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $11.66 | View Details |
![]() | ![]() | 1-2405028-3 | 26POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $8.94 | View Details |
![]() | ![]() | 1-2405028-4 | 26POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $8.94 | View Details |
![]() | ![]() | 1-2405028-2 | 26POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $11.66 | View Details |
36-Position Plug Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2445859-1 | 36POS,HYBRID,SOC HSG ASSY,SLD,CO | 0 - Immediate | $12.77 | View Details |
![]() | ![]() | 2445859-2 | 36POS,HYBRID,SOC HSG ASSY,SLD,CO | 73 - Immediate | $13.75 | View Details |
![]() | ![]() | 2445859-3 | 36POS,HYBRID,SOC HSG ASSY,SLD,CO | 69 - Immediate | $14.31 | View Details |
![]() | ![]() | 2445859-4 | 36POS,HYBRID,SOC HSG ASSY,SLD,CO | 78 - Immediate | $14.31 | View Details |
36-Position Receptacle Housings
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2445860-1 | 36POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $13.96 | View Details |
![]() | ![]() | 2445860-2 | 36POS,HYBRID,PIN HSG ASSY,SLD,CO | 74 - Immediate | $8.90 | View Details |
![]() | ![]() | 1-2445860-4 | 36POS,HYBRID,PIN HSG ASSY,SLD,CO | 97 - Immediate | $13.43 | View Details |
![]() | ![]() | 1-2445860-3 | 36POS,HYBRID,PIN HSG ASSY,SLD,CO | 91 - Immediate | $13.43 | View Details |
![]() | ![]() | 2445860-1 | 36POS,HYBRID,PIN HSG ASSY,SLD,CO | 0 - Immediate | $9.58 | View Details |
![]() | ![]() | 2445860-3 | 36POS,HYBRID,PIN HSG ASSY,SLD,CO | 108 - Immediate | $9.38 | View Details |
![]() | ![]() | 2445860-4 | 36POS,HYBRID,PIN HSG ASSY,SLD,CO | 108 - Immediate | $9.38 | View Details |
![]() | ![]() | 1-2445860-2 | 36POS,HYBRID,PIN HSG ASSY,SLD,CO | 115 - Immediate | $12.97 | View Details |
Mounting Rings, Backshells, and Sealing Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2350943-1 | FIX RING,CONN KIT | 354 - Immediate | $1.23 | View Details |
![]() | ![]() | 2350943-2 | FIX RING,CONN KIT | 87 - Immediate | $1.23 | View Details |
![]() | ![]() | 2350943-3 | FIX RING,CONN KIT | 600 - Immediate | $1.23 | View Details |
![]() | ![]() | 2350943-4 | FIX RING,CONN KIT | 599 - Immediate | $1.23 | View Details |
![]() | ![]() | 2366517-1 | FIX RING,CONN KIT | 663 - Immediate | $1.50 | View Details |
![]() | ![]() | 2366517-2 | FIX RING,CONN KIT | 350 - Immediate | $1.50 | View Details |
![]() | ![]() | 2366517-3 | FIX RING,CONN KIT | 315 - Immediate | $1.50 | View Details |
![]() | ![]() | 2366517-4 | FIX RING,CONN KIT | 1231 - Immediate | $1.50 | View Details |
![]() | ![]() | 2428519-1 | COVER,180DEG,NTS26P | 178 - Immediate | $1.46 | View Details |
![]() | ![]() | 2428518-1 | COVER,90DEG,NTS26P | 180 - Immediate | $2.03 | View Details |
![]() | ![]() | 2378521-1 | BACKSHELL,CONN KIT | 7698 - Immediate | $1.96 | View Details |
![]() | ![]() | 2378527-1 | BACKSHELL,CONN KIT | 8855 - Immediate | $2.13 | View Details |
![]() | ![]() | 2428520-1 | CVTY PLUG,PIN STAMPED 12,CVTY DI | 11969 - Immediate | $0.10 | View Details |
![]() | ![]() | 2373921-3 | CVTY PLUG,PIN DIA 2.5,CVTY DIA,2 | 22752 - Immediate | $0.16 | View Details |
![]() | ![]() | 2373921-4 | CVTY PLUG,PIN DIA 1.6,CVTY DIA,2 | 15120 - Immediate | $0.16 | View Details |