AMPSEAL 16 Mini Lever Connectors
TE's connectors have tool-free drop-and-slide mounting to ensure correct panel mating
For bulkhead and pass-through applications, TE's AMPSEAL 16 mini lever connectors provide vital environmental protection for industries operating in harsh environments. The ergonomic lever lock system ensures easy assembly, while the integrated terminal position assurance (TPA) and connector position assurance (CPA) protect against accidental unlocking and ensure precise contact position. The tool-free drop-and-slide mounting clips are essential to correct panel mating and are available in three sizes. For wire bundling and corrugated tubing, 90° and 180° wire dress covers can also be purchased alongside the AMPSEAL 16 mini lever connectors.
Benefits
- Improves terminal retention and ensures proper position with standard terminal position assurance (TPA) and protects against accidental unlocking with connector position assurance (CPA)
- Helps reduce application costs and assembly time with tool-less mounting design and drop-and-slide mounting clips
- Utilizes proven DEUTSCH stamped and formed size 12 and 20 pin and socket terminals and AMPSEAL 16 heavy-duty stamped and formed (HDSF) size 16 pin and socket terminals
- Mil-standard C-39029 approved
- Protects against water and dust with IP6K7/IP6K9K protection level
- Enables design flexibility with wire dress cover options of 90° and 180° for wire bundling and corrugated tubing needs
- Product specifications: 108-151063
- Application specifications: 114-151063
- Nominal voltage architecture: 12 V, 24 V
- Operating voltage: 550 VDC
- Flame retardant: UL HB
- Temperature range: -40°C to +125°C
- Protection level: IP6K7/IP6K9K
- Buses
- Specialty vehicles
- Heavy-duty trucks
- Marine
- Agriculture
- Construction
- Power sports
AMPSEAL 16 Mini Lever
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2203859-1 | CONN PLUG HSG 16POS 7.50MM | 21 - Immediate | $9.76 | View Details |
![]() | ![]() | 2272889-1 | CONN RCPT HSG 16POS | 0 - Immediate | $6.33 | View Details |
![]() | ![]() | 2203859-2 | CONN PLUG HSG 16POS 7.50MM | 74 - Immediate | $10.02 | View Details |
![]() | ![]() | 2272889-2 | CONN RCPT HSG 16POS | 74 - Immediate | $9.59 | View Details |
![]() | ![]() | 2203859-4 | CONN PLUG HSG 24POS 7.50MM | 83 - Immediate | $9.76 | View Details |
![]() | ![]() | 2272889-4 | CONN RCPT HSG 24POS | 79 - Immediate | $9.33 | View Details |
![]() | ![]() | 2203876-1 | MOUNTING CLIP, ML CONN, 5MM PANE | 320 - Immediate | $1.13 | View Details |
![]() | ![]() | 2203876-2 | MOUNTING CLIP, ML CONN, 4MM PANE | 410 - Immediate | $1.18 | View Details |
![]() | ![]() | 2203876-3 | MOUNTING CLIP, ML CONN, 3MM PANE | 207 - Immediate | $1.23 | View Details |
![]() | ![]() | 2203956-1 | COVER,AMPSEAL 16 ML CONN, 180 DE | 308 - Immediate | $1.33 | View Details |
![]() | ![]() | 2272307-1 | COVER,AMPSEAL 16 ML CONN, 90 DEG | 153 - Immediate | $1.08 | View Details |