Heavy-Duty Sealed Connectors with MATEnet Inserts
TE's connectors have a highly adaptive design that meets customers’ unique needs
TE Connectivity’s (TE) heavy-duty sealed connector series with MATEnet inserts leverages the high performance of MATEnet terminals and the rugged reliability and scalability of heavy-duty sealed connector series housings to enable Ethernet connectivity up to 1 Gb on chassis applications in heavy-duty commercial vehicles. These products are designed to be modular and highly adaptive to meet the specific needs of each customer. Unshielded twisted pair (UTP) cable and shielded twisted pair (STP) cable can be used within the same connection system. They support 100 Mb through 1 Gb speeds and are compliant with industry-standard protocol IEEE802.3bp, 100BASE-T1, and 1000BASE-T1. This solution provides hybrid connections for Ethernet and power, expanding the usage possibilities.
Features
- Enables speeds from 100 Mbps to 1 Gbps to meet current and future data connectivity demands
- Scalable for use with unshielded twisted pair (UTP) and shielded twisted pair (STP) cables
- Supports hybrid connections for Ethernet and power, as well as multiple wire sizes based on application needs
- Tab housing options for in-line and panel-mount applications, and standard 180° and 90° headers
- Secure connection with a built-in secondary locking feature for contact retention
- IP67 and IP69K (with backshell) rated
- Vibration and mechanical shock resistance
- Network backbone
- Sensors
- Camera systems
- Sealed controllers
- Gateways/switches
- Radar/LiDAR systems
- In-cabin
- Chassis
- Heavy-/medium-duty trucks
- Buses
- Agriculture
- Construction
Heavy-Duty Sealed Connectors with MATEnet Inserts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9-2354261-1 | HD MATENET 1+2 REC HSG ASSY, GRP | 0 - Immediate | $9.27 | View Details |
![]() | ![]() | 9-2354248-1 | HD MATENET 1+2 TAB ASSY, GRP C, | 13 - Immediate | $15.95 | View Details |
![]() | ![]() | 9-2354242-1 | HD MATENET 1+2 TAB HSG ASSY, GRP | 10 - Immediate | $12.37 | View Details |
![]() | ![]() | 9-2331355-1 | HD MATENET 1+6 REC. HSG ASSY, GR | 0 - Immediate | $13.99 | View Details |
![]() | ![]() | 9-2334935-1 | HD MATENET 1+6 TAB HSG. ASSY, GR | 0 - Immediate | $13.92 | View Details |
![]() | ![]() | 9-2348795-1 | HD MATENET 1+12 REC HSG ASSY, GR | 57 - Immediate | $14.28 | View Details |
![]() | ![]() | 9-2348792-1 | HD MATENET 1+12 TAB HSG ASSY, GR | 0 - Immediate | $20.41 | View Details |
![]() | ![]() | 9-2348786-1 | HD MATENET 2+6 REC HSG ASSY, GRP | 43 - Immediate | $14.79 | View Details |
![]() | ![]() | 9-2348789-1 | HD MATENET 2+6 TAB ASSY, GRP E, | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 9-2348782-1 | HD MATENET 2+6 TAB HSG ASSY, GRP | 179 - Immediate | $20.35 | View Details |
![]() | ![]() | 9-2348776-1 | HD MATENET 3+0 REC HSG ASSY, GRP | 189 - Immediate | $14.86 | View Details |
![]() | ![]() | 9-2348772-1 | HD MATENET 3+0 TAB HSG ASSY, GRP | 150 - Immediate | $20.69 | View Details |
![]() | ![]() | 9-2334941-1 | HD MATENET 1+6 SWS, GRP D | 3864 - Immediate | $2.07 | View Details |
![]() | ![]() | 9-2334942-1 | HD MATENET COVER FOR SWS, GRP D | 1000 - Immediate | $3.46 | View Details |
![]() | ![]() | 2348771-1 | HD MATENET SWS | 8629 - Immediate | $1.98 | View Details |
![]() | ![]() | 2348771-2 | HD MATENET SWS | 15400 - Immediate | $1.98 | View Details |
![]() | ![]() | 2348770-1 | HD MATENET - COVER FOR SWS | 16021 - Immediate | $2.26 | View Details |
![]() | ![]() | 2348770-2 | HD MATENET - COVER FOR SWS | 17203 - Immediate | $2.26 | View Details |
![]() | ![]() | 2348770-3 | HD MATENET - COVER FOR SWS | 21952 - Immediate | $2.26 | View Details |
![]() | ![]() | 2356256-1 | HD MATENET BLIND PLUG | 7469 - Immediate | $2.07 | View Details |