DT-XT Series Connectors

TE Connectivity's connectors offer increased flexibility, improved tear resistance, and seal positioning

Image of TE Connectivity - Deutsch ICT's DT-XT Series Connectors TE Connectivity's (TE) DT-XT connectors are an extension of the DT connector portfolio that features innovative, high-performance sealing technology for all commercial vehicle applications, even in the harshest environmental conditions. The DT-XT connectors offer increased flexibility, improved tear resistance, and seal positioning with advanced sealing materials and covalent bonds. With the integrated locking feature, the connection system ensures secure mating and unmating of connectors. Finger grips on the locking mechanism provide a ribbed surface that makes it easier to connect, disconnect, and release, even when fingers are wet, dirty, or oily.

Features

  • Protects against damage during insertion or removal of the terminal with snap-in high-consistency rubber (HCR) seals
  • Prevents mismating of connectors and simplifies the assembly with housings available in various color codes
  • Offers greater flexibility and improved tear resistance with advanced sealing materials
  • Provides high sealing requirements for harsh environments and prevents electrical failures in critical wiring applications
  • Protects the rear seal against water ingress with integrated rear covers on the DT-XT housings
  • Ensures secure mating and unmating of connectors with strong interlock
Specifications
  • Category: wire-to-wire connectors
  • Circuits: 2, 3, 4, 6, 8, 12, and 18
  • Contact resistance: 30 mΩ
  • Temperature range: -55°C to +125°C
  • Immersion: IP69K and J2030
  • Current: up to 13 A
  • Voltage: up to 500 VDC
  • Durability (min): 100 cycles
Applications
  • ABS/ESC brake units
  • Actuators
  • Hydraulic pumps
  • Switches
  • Vehicle sensors
  • Solenoids
  • Lighting
Target markets
  • Trucks
  • Buses
  • Construction
  • Agriculture
  • Specialty vehicles
  • Aviation
  • Recreational vehicles

DT-XT Series Connectors

ImageManufacturer Part NumberDescriptionNumber of PositionsFeaturesAvailable QuantityPriceView Details
CONN RCPT HSG 2POS 5.50MM1-2600022-0CONN RCPT HSG 2POS 5.50MM2Cap (Cover), Sealed0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 2POS 5.50MM934441501CONN RCPT HSG 2POS 5.50MM2Cap (Cover), Heat Shrink, Sealed950 - Immediate$1.49View Details
CONN RCPT HSG 2POS 5.50MM1-2600022-2CONN RCPT HSG 2POS 5.50MM2Cap (Cover), Sealed0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 2POS 5.50MM1-2600022-3CONN RCPT HSG 2POS 5.50MM2Cap (Cover), Heat Shrink, Sealed0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 2POS 5.50MM1-2600022-5CONN RCPT HSG 2POS 5.50MM2Cap (Cover), Heat Shrink, Sealed0 - ImmediateSee Page for PricingView Details
CONN RCPT HSG 2POS 5.50MM1-2600022-7CONN RCPT HSG 2POS 5.50MM2Cap (Cover), Heat Shrink, Sealed0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 2POS 5.50MM934451201CONN PLUG HSG 2POS 5.50MM2Cap (Cover), Sealed10950 - Immediate$0.96View Details
CONN PLUG HSG 2POS 5.50MM1-2600023-1CONN PLUG HSG 2POS 5.50MM2Cap (Cover), Sealed0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 2POS 5.50MM1-2600023-3CONN PLUG HSG 2POS 5.50MM2Cap (Cover), Sealed0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 2POS 5.50MM1-2600023-5CONN PLUG HSG 2POS 5.50MM2Cap (Cover), Sealed0 - ImmediateSee Page for PricingView Details
CONN PLUG HSG 2POS 5.50MM934451501CONN PLUG HSG 2POS 5.50MM2Cap (Cover), Heat Shrink, Sealed731 - Immediate$1.58View Details
Published: 2021-07-22