DT High-Speed Sealed Connectors
TE's connectors feature a design that is flexible and easy to adopt with simple termination and use of existing tooling
TE Connectivity’s (TE) DT high-speed connectors enable high-speed, single-pair Ethernet channels from 100 Mbps to 1 Gbps (IEEE 802.3bp multi-Gb protocol) to meet current and future data connectivity demands in commercial and industrial vehicles. DT high-speed connectors are the first of their kind to reach channel lengths up to 40 meters; the standard length needed in the commercial and industrial vehicle industry. These connectors utilize TE’s time-tested DEUTSCH DT/DTM interface and DEUTSCH size 20 common contacts so customers can feel confident in their dependability and performance and use their existing DEUTSCH tooling to crimp wires.
Benefits
- Supports channel lengths up to 40 m with four in-line connections and thicker cable ranges from 0.35 mm² to 0.50 mm² (22 AWG to 20 AWG)
- Enables speeds from 100 Mbps to 1 Gbps to meet current and future data connectivity demands
- Utilizes TE’s industry-proven DEUTSCH DT and DTM interface and DEUTSCH size 20 shielded terminal system
- Protects against water and dust ingress by meeting IP67, IP69K, and USCAR2
- Robust design helps confirm signal integrity in the harshest environments
- Interoperable with other TE Ethernet connectors, enabling a broad off-the-shelf portfolio of sealed and unsealed design options
- Uses existing tooling already widely available in the market
- Easy assembly, service, and repair with four color-key options for housings
- Cameras
- Telemetry units
- RADAR/LiDAR systems
- Displays
- Gateways/switches
- Sealed controllers
- Network backbones
- 100/1000BASE-T1
- Network backbones
- ADAS systems
- Displays
- Gateways/switches
DT High-Speed Sealed Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9-2386764-1 | DT HIGHSPEED INLINER,CONN KIT | 0 - Immediate | $20.32 | View Details |
![]() | ![]() | 9-2386764-2 | DT HIGHSPEED INLINER MALE,CONN K | 0 - Immediate | $20.32 | View Details |
![]() | ![]() | 2382948-4 | DTHS, CABLE ASSY, FEMALE TO FEMA | 0 - Immediate | $51.81 | View Details |
![]() | ![]() | 2382948-5 | DTHS, CABLE ASSY, FEMALE TO FEMA | 0 - Immediate | $76.36 | View Details |
![]() | ![]() | 2382948-7 | DTHS, CABLE ASSY, FEMALE TO FEMA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 2382949-4 | DTHS, CABLE ASSY, FEMALE TO MALE | 0 - Immediate | $51.67 | View Details |
![]() | ![]() | 2382949-5 | DTHS, CABLE ASSY, FEMALE TO MALE | 0 - Immediate | $76.20 | View Details |
![]() | ![]() | 2382949-7 | DTHS, CABLE ASSY, FEMALE TO MALE | 0 - Immediate | $166.50 | View Details |