AMPSEAL 16 Connectors with MATE-AX
TE's easy-to-use, flexible design utilizes automotive-standard coaxial cable and meets a wide range of communication protocols
TE Connectivity’s (TE) AMPSEAL 16 connectors with MATE-AX coaxial terminals deliver an analog signal of up to 6 GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. Their easy-to-use, flexible design utilizes widely available automotive-standard coaxial cable and supports a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE.
The integration of a family seal into the housing design not only eases assembly but can also reduce manufacturing and service costs by eliminating expensive heat-shrink tubing and time-consuming application. This product family meets all the vibration, mechanical shock, and temperature requirements of rugged vehicles by utilizing the proven design of AMPSEAL 16 housings along with the superior signal performance of MATE-AX miniature coaxial terminals.
Benefits
- Utilizes standard 50 Ω RTK031, RG174 coaxial cable
- Simple latch-and-lock design for ease of connector mating
- Supports a wide range of communication protocols with a 15 m link and two in-line connections
- Integrated family seal helps eliminate the use of expensive heat-shrink tubing and the associated time-consuming application
- Housing design features a locking CPA latch and a primary latch reinforcement (PLR) to help confirm contact positioning and to avoid misalignment
- Vibration and mechanical shock resistance
- IP67/IP69K (with backshell) dust and water protection
- In-cabin applications motor control unit (MCU)
- ADAS controllers
- Cameras
- Displays
- Telemetry units
- V2X
- Antennas
- RADAR/LiDAR systems
- Infotainment
- Chassis applications
- Cameras
- Telemetry units
- Antennas
- RADAR/LiDAR systems
- GPS
- Displays
- Sealed controllers
AMPSEAL 16 Connectors with MATE-AX
| Image | Manufacturer Part Number | Description | Connector Type | Contact Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2338211-1 | CAP PIN ASSY, 4P, W2W, SEALED CO | Plug | Male Pin | 60 - Immediate | $4.47 | View Details |
![]() | ![]() | 2339729-1 | CAP PIN ASSY, 4P, FLANGE, SEALED | Plug | Male Pin | 0 - Immediate | $7.54 | View Details |
![]() | ![]() | 2355844-1 | 1POS,PIN DIA 2.5,HDR ASSY,180DEG | Header | Male Pin | 63 - Immediate | $8.62 | View Details |
![]() | ![]() | 2356408-1 | 4P,COAX,HDR ASSY,180DEG,COD A,SH | Header | Male Pin | 162 - Immediate | $26.15 | View Details |
![]() | ![]() | 2362355-2 | COAX CBL MINI TO MINI 3.3' | Mini Coaxial to Mini Coaxial | Mini Coaxial Jack | 169 - Immediate | $7.34 | View Details |
![]() | ![]() | 2362355-4 | COAX CBL MINI TO MINI 9.8' | Mini Coaxial to Mini Coaxial | Mini Coaxial Jack | 0 - Immediate | $19.29 | View Details |
![]() | ![]() | 2362355-5 | COAX CBL MINI TO MINI 16.4' | Mini Coaxial to Mini Coaxial | Mini Coaxial Jack | 0 - Immediate | $13.09 | View Details |
![]() | ![]() | 2362356-2 | COAX CBL MINI TO MINI 3.3' | Mini Coaxial to Mini Coaxial | Mini Coaxial Jack | 8 - Immediate | $7.42 | View Details |
![]() | ![]() | 2362356-4 | COAX CBL MINI TO MINI 9.8' | Mini Coaxial to Mini Coaxial | Mini Coaxial Jack | 0 - Immediate | $19.42 | View Details |
![]() | ![]() | 2362356-5 | COAX CBL MINI TO MINI 16.4' | Mini Coaxial to Mini Coaxial | Mini Coaxial Jack | 0 - Immediate | $13.02 | View Details |