Compression Terminals
IRISO's compression terminals are engineered to be solutions for confined space board-to-board applications
IRISO's compression terminals were developed for board-to-board or board-to-battery type applications where the mating movement between board-and-board/battery may not be a straight mating motion, which would be problematic for a conventional header/socket application. They can also be used as frame ground connectors for applications like touch display to frame or applications requiring minimal play between contacts. These compression terminals can be used for gaps between 0.6 mm and 7.0 mm. They are in tape-and-reel packaging and are pick-and-place friendly.
- 15 stocking options accommodate mating heights of between 0.6 mm and 7.0 mm
- Tape-and-reel packaging all supporting pick-and-place vacuum nozzle pick up
- Dimple contact to enhance the contact pressure
- Dual contacts are available in select series
- Contacts are phosphor bronze or copper alloy
- Gold (or tin in selected models) over nickel underplate
- PCB-to-ground frame plane (i.e., touch panel displays)
- PCB-to-PCB connections
- PCB-to-sub-modules
- PCB-to-connectors
Compression Terminals
| Image | Manufacturer Part Number | Description | Material | Contact Finish | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IPS-16105T-01Y900 | COMPRESSION SPRING B-B SMT 6.0-7 | - | Tin | 250 - Immediate | $0.73 | View Details |
![]() | ![]() | IPS-16106T-01Y900 | COMPRESSION SPRING B-B SMT 5.0-6 | - | Tin | 296 - Immediate | $0.73 | View Details |
![]() | ![]() | IPS-16109T-01Y900 | COMPRESSION SPRING B-B SMT 0.85- | - | Gold | 6158 - Immediate | $0.56 | View Details |
![]() | ![]() | IPS-16124T-01Y901 | COMPRESSION SPRING B-B SMT 0.8-1 | - | Gold | 13120 - Immediate | $0.58 | View Details |
![]() | ![]() | IPS-4039T-01Y901 | COMPRESSION SPRING B-B SMT 1.1-1 | - | Gold | 4390 - Immediate | $0.58 | View Details |
![]() | ![]() | IPS-4055T-01Y900 | COMPRESSION SPRING B-B SMT 2.85- | - | Gold | 3586 - Immediate | $0.71 | View Details |
![]() | ![]() | IPS-4056T-01Y900 | COMPRESSION SPRING B-B SMT 0.8-1 | - | Gold | 2618 - Immediate | $0.68 | View Details |
![]() | ![]() | IPS-4067T-01Y900 | COMPRESSION SPRING B-B SMT 0.7-0 | - | Gold | 3877 - Immediate | $0.57 | View Details |
![]() | ![]() | IPS-4080T-01Y900 | COMPRESSION SPRING B-B SMT 4.5-6 | Copper Alloy | Tin | 0 - Immediate | $0.91 | View Details |
![]() | ![]() | IPS-4080T-01Y901 | COMPRESSION SPRING B-B SMT 4.5-6 | Copper Alloy | Gold | 142 - Immediate | $0.84 | View Details |
![]() | ![]() | IPS-4101T-01Y900 | COMPRESSION SPRING B-B SMT 2.1-2 | - | Tin | 1366 - Immediate | $0.61 | View Details |
![]() | ![]() | IPS-4101T-01Y901 | COMPRESSION SPRING B-B SMT 2.1-2 | - | Tin | 515 - Immediate | $0.61 | View Details |
![]() | ![]() | IPS-4102T-01Y900 | COMPRESSION SPRING B-B SMT 1.25- | - | Gold | 5000 - Immediate | $0.56 | View Details |
![]() | ![]() | IPS-4103T-01Y900 | COMPRESSION SPRING B-B SMT 0.6-1 | - | Gold | 8338 - Immediate | $0.59 | View Details |
![]() | ![]() | IPS-4104T-01Y900 | COMPRESSION SPRING B-B SMT 0.9-0 | - | Gold | 7217 - Immediate | $0.54 | View Details |