
IPS-4101T-01Y901 | |
|---|---|
DigiKey Part Number | 2248-IPS-4101T-01Y901TR-ND - Tape & Reel (TR) 2248-IPS-4101T-01Y901CT-ND - Cut Tape (CT) 2248-IPS-4101T-01Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4101T-01Y901 |
Description | COMPRESSION SPRING B-B SMT 2.1-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.52100 | £5.21 |
| 25 | £0.48800 | £12.20 |
| 50 | £0.46480 | £23.24 |
| 100 | £0.44250 | £44.25 |
| 250 | £0.41476 | £103.69 |
| 500 | £0.39494 | £197.47 |
| 1,000 | £0.37607 | £376.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35812 | £716.24 |
| 4,000 | £0.34103 | £1,364.12 |
| 6,000 | £0.33142 | £1,988.52 |
| 10,000 | £0.31969 | £3,196.90 |
| 14,000 | £0.31220 | £4,370.80 |
| 20,000 | £0.30445 | £6,089.00 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

