1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-16109T-01Y900

DigiKey Part Number
2248-IPS-16109T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-16109T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-16109T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-16109T-01Y900
Description
COMPRESSION SPRING B-B SMT 0.85-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Number of Contacts
1
Manufacturer
IRISO USA Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Connector Type
Compression Contact, Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.48200£4.82
25£0.45160£11.29
50£0.43000£21.50
100£0.40950£40.95
250£0.38380£95.95
500£0.36546£182.73
1,000£0.34800£348.00
2,500£0.32621£815.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.30668£1,840.08
12,000£0.29205£3,504.60
18,000£0.28382£5,108.76
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400