
IPS-16124T-01Y901 | |
|---|---|
DigiKey Part Number | 2248-IPS-16124T-01Y901TR-ND - Tape & Reel (TR) 2248-IPS-16124T-01Y901CT-ND - Cut Tape (CT) 2248-IPS-16124T-01Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-16124T-01Y901 |
Description | COMPRESSION SPRING B-B SMT 0.8-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.49300 | £4.93 |
| 25 | £0.46160 | £11.54 |
| 50 | £0.43980 | £21.99 |
| 100 | £0.41870 | £41.87 |
| 250 | £0.39240 | £98.10 |
| 500 | £0.37366 | £186.83 |
| 1,000 | £0.35581 | £355.81 |
| 2,500 | £0.33353 | £833.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.29394 | £4,409.10 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |




