
IPS-16106T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-16106T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-16106T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-16106T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-16106T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 5.0-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.62800 | £6.28 |
| 25 | £0.58880 | £14.72 |
| 50 | £0.56080 | £28.04 |
| 100 | £0.53400 | £53.40 |
| 250 | £0.50052 | £125.13 |
| 500 | £0.47658 | £238.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45383 | £453.83 |
| 2,000 | £0.43217 | £864.34 |
| 3,000 | £0.41998 | £1,259.94 |
| 5,000 | £0.40512 | £2,025.60 |
| 7,000 | £0.39562 | £2,769.34 |
| 10,000 | £0.38580 | £3,858.00 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

