
IPS-4080T-01Y901 | |
|---|---|
DigiKey Part Number | 2248-IPS-4080T-01Y901TR-ND - Tape & Reel (TR) 2248-IPS-4080T-01Y901CT-ND - Cut Tape (CT) 2248-IPS-4080T-01Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4080T-01Y901 |
Description | COMPRESSION SPRING B-B SMT 4.5-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.72200 | £7.22 |
| 25 | £0.67680 | £16.92 |
| 50 | £0.64420 | £32.21 |
| 100 | £0.61350 | £61.35 |
| 250 | £0.57500 | £143.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54756 | £273.78 |
| 1,000 | £0.52140 | £521.40 |
| 1,500 | £0.50671 | £760.06 |
| 2,500 | £0.48877 | £1,221.92 |
| 3,500 | £0.47731 | £1,670.59 |
| 5,000 | £0.46545 | £2,327.25 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |











