1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-4104T-01Y900

DigiKey Part Number
2248-IPS-4104T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-4104T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-4104T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-4104T-01Y900
Description
COMPRESSION SPRING B-B SMT 0.9-0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
IPS-4104T-01Y900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,217
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.46400£4.64
25£0.43480£10.87
50£0.41400£20.70
100£0.39430£39.43
250£0.36960£92.40
500£0.35194£175.97
1,000£0.33512£335.12
2,500£0.31414£785.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.28940£2,315.20
16,000£0.27560£4,409.60
24,000£0.26783£6,427.92
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000