1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-16105T-01Y900

DigiKey Part Number
2248-IPS-16105T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-16105T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-16105T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-16105T-01Y900
Description
COMPRESSION SPRING B-B SMT 6.0-7
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.62100£6.21
25£0.58160£14.54
50£0.55380£27.69
100£0.52740£52.74
250£0.49428£123.57
500£0.47068£235.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44820£448.20
2,000£0.42681£853.62
3,000£0.41477£1,244.31
5,000£0.40010£2,000.50
7,000£0.39072£2,735.04
10,000£0.38102£3,810.20
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600