
IPS-4056T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-4056T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4056T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4056T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4056T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 0.8-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.58500 | £5.85 |
| 25 | £0.54760 | £13.69 |
| 50 | £0.52160 | £26.08 |
| 100 | £0.49660 | £49.66 |
| 250 | £0.46548 | £116.37 |
| 500 | £0.44326 | £221.63 |
| 1,000 | £0.42209 | £422.09 |
| 2,500 | £0.39566 | £989.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.37679 | £1,883.95 |
| 10,000 | £0.35882 | £3,588.20 |
| 15,000 | £0.34871 | £5,230.65 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |






