1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-4039T-01Y901

DigiKey Part Number
2248-IPS-4039T-01Y901TR-ND - Tape & Reel (TR)
2248-IPS-4039T-01Y901CT-ND - Cut Tape (CT)
2248-IPS-4039T-01Y901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-4039T-01Y901
Description
COMPRESSION SPRING B-B SMT 1.1-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,958
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.49600£4.96
25£0.46520£11.63
50£0.44280£22.14
100£0.42160£42.16
250£0.39520£98.80
500£0.37634£188.17
1,000£0.35836£358.36
2,500£0.33592£839.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.31990£1,599.50
10,000£0.30464£3,046.40
15,000£0.29605£4,440.75
25,000£0.28558£7,139.50
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800