
IPS-4101T-01Y900 | |
|---|---|
DigiKey Part Number | 2248-IPS-4101T-01Y900TR-ND - Tape & Reel (TR) 2248-IPS-4101T-01Y900CT-ND - Cut Tape (CT) 2248-IPS-4101T-01Y900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4101T-01Y900 |
Description | COMPRESSION SPRING B-B SMT 2.1-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.52500 | £5.25 |
| 25 | £0.49240 | £12.31 |
| 50 | £0.46880 | £23.44 |
| 100 | £0.44630 | £44.63 |
| 250 | £0.41832 | £104.58 |
| 500 | £0.39834 | £199.17 |
| 1,000 | £0.37931 | £379.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36121 | £722.42 |
| 4,000 | £0.34397 | £1,375.88 |
| 6,000 | £0.33427 | £2,005.62 |
| 10,000 | £0.32245 | £3,224.50 |
| 14,000 | £0.31489 | £4,408.46 |
| 20,000 | £0.30707 | £6,141.40 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |







