1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-4103T-01Y900

DigiKey Part Number
2248-IPS-4103T-01Y900TR-ND - Tape & Reel (TR)
2248-IPS-4103T-01Y900CT-ND - Cut Tape (CT)
2248-IPS-4103T-01Y900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-4103T-01Y900
Description
COMPRESSION SPRING B-B SMT 0.6-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,334
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.50500£5.05
25£0.47320£11.83
50£0.45080£22.54
100£0.42930£42.93
250£0.40232£100.58
500£0.38310£191.55
1,000£0.36480£364.80
2,500£0.34196£854.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000£0.31800£2,226.00
14,000£0.30284£4,239.76
21,000£0.29430£6,180.30
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800