STW Subwoofers
Publish Date: 2018-02-16
Peerless by Tymphany's STW family of drivers can be mounted in a much smaller box than traditional subwoofers.
SDF Driver Family
Publish Date: 2017-08-30
Peerless by Tymphany's SDF series are high-performance woofers designed for more bass in smaller-than-traditional enclosures.
XT Driver Family
Publish Date: 2017-07-27
Peerless by Tymphany's XT line of tweeters feature Tymphany’s patented ring radiator and central waveguide technologies, delivering exceptional sound quality.
BC Driver Family
Publish Date: 2017-07-27
Peerless by Tymphany's BC tweeters feature damped fabric domes and ferrofluid-filled motors for improved cooling and power handling.
SDS Driver Family
Publish Date: 2017-07-27
Peerless by Tymphany's SDS line is an affordable family of mid-sized drivers featuring low resonant frequencies and are ideally suited for compact, sealed enclosures.
XXLS/XLS Driver Family
Publish Date: 2017-07-27
Peerless by Tymphany's XLS and XXLS families of subwoofers are equally suited for consumer and demanding studio applications.
NE Driver Family
Publish Date: 2017-07-27
Peerless by Tymphany's NE family of woofers, subwoofers, and full-range transducers feature Tymphany's patented PentaCut Cone technology and are designed with premium components to meet specs suitable for Hi-Fi applications.
OC/OX/OT Driver Family
Publish Date: 2017-07-27
With compact neodymium motors, rear chambers, and no faceplates, Peerless by Tymphany's OC, OX, and OT tweeters are designed to fit into small spaces.
HPD Driver Family
Publish Date: 2017-07-27
Peerless by Tymphany's HPD line of headphone drivers offer extended high frequency response, optimal clarity, and smooth bass performance.
GBS Low-Profile Woofers
Publish Date: 2017-03-27
The GBS series of woofers and subwoofers from Tymphany features an innovative shallow design well suited for applications where mounting depth is scarce and low frequency performance cannot be sacrificed.
PLS Full Range Speakers
Publish Date: 2017-02-06
Over 80 years of Peerless heritage is exemplified in the PLS series. The series has been designed for low distortion at low frequency, extended high frequency response, and advanced motor cooling.
D Series Tweeters
Publish Date: 2017-02-06
Tymphany's D series tweeters are designed with a variety of diaphragm materials: silk (D, DX), aluminum (DA), and titanium (DQ).
TC Compact Full-Range Drivers
Publish Date: 2017-02-06
TC series full-range drivers from Tymphany come in many sizes, aspect ratios, and magnet types to address multiple performance levels and price points.
SLS Woofers and Subwoofers
Publish Date: 2017-02-06
The SLS family from Tymphany is built upon the foundation of the SDS line, but engineered for higher performance.
PMT Micro Full-Range Drivers
Publish Date: 2017-02-06
Tymphany's full-range drivers are optimized for big sound from a small footprint with a spiderless suspension system and large excursion.