SDF Driver Family

Peerless by Tymphany's SDF series are built for high-performance, high-excursion consumer and Hi-Fi applications

Image of Tymphany's SDF Driver Family Peerless by Tymphany's SDF series are high-performance woofers designed for more bass in smaller-than-traditional enclosures. These drivers were designed with a 3" voice coil and a robust ferrite magnet system, which enables higher power-handling, enhanced low-end response, and more linearity. The newly designed aluminum frame is built for extra rigidity and heat dissipation with a vented paper cone for reduced air compression. These woofers are built for high-performance, high-excursion consumer and Hi-Fi applications.

Features
  • Size range: 10", 12", and 15"
  • Diaphragm: paper
  • Motor: ferrite

SDF Driver

ImageManufacturer Part NumberDescriptionTypeFrequency RangeFrequency - Self ResonantAvailable QuantityPriceView Details
SPEAKR 4.92OHM 300W TOP 86.6DBSDF-250F75PR01-06SPEAKR 4.92OHM 300W TOP 86.6DBSubwoofer25 Hz ~ 400 kHz33.50Hz0 - ImmediateSee Page for PricingView Details
Published: 2017-08-30