TC Compact Full-Range Drivers

Tymphany presents full-range drivers designed to address multiple performance levels and price points

Image of Tymphany TC Compact Full-Range DriversTC series full-range drivers from Tymphany come in many sizes, aspect ratios, and magnet types to address multiple performance levels and price points. This makes the TC series a good fit for a variety of applications, ranging from compact consumer systems to teleconference systems to professional line arrays. TC drivers have a coated paper cone, and aluminum (TA) and glass fiber (TG) options are also available.

Features
  • Available in 1.5” to 4.0”
  • Neo and Ferrite motor options
  • Aluminum (TA), paper (TC), and glass fiber (TG) cones
  • Patented PentaCut NRSC cone technology

TC Compact Full-Range Drivers

ImageManufacturer Part NumberDescriptionIngress ProtectionRatingsAvailable QuantityPriceView Details
SPEAKER 3.94OHM 5W TOP PT 80.1DBTC5FB00-04SPEAKER 3.94OHM 5W TOP PT 80.1DB--3800 - Immediate$5.81View Details
SPEAKR 4.14OHM 15W TOP PT 83.7DBTC6FC02-04SPEAKR 4.14OHM 15W TOP PT 83.7DB--1410 - Immediate$10.78View Details
SPEAKR 4.09OHM 15W TOP PT 81.6DBTC6FD00-04SPEAKR 4.09OHM 15W TOP PT 81.6DB--1027 - Immediate$6.64View Details
SPEAKR 3.95OHM 20W TOP PT 83.3DBTC7FD00-04SPEAKR 3.95OHM 20W TOP PT 83.3DB--21013 - Immediate$6.78View Details
SPEAKR 4.41OHM 20W TOP PORT 88DBTC7FD04-04SPEAKR 4.41OHM 20W TOP PORT 88DB--1621 - Immediate$7.66View Details
SPEAKR 4.19OHM 25W TOP PT 82.9DBTC8FD00-04SPEAKR 4.19OHM 25W TOP PT 82.9DB--20 - Immediate$8.26View Details
SPEAKR 3.18OHM 25W TOP PT 85.1DBTC8FD02-04SPEAKR 3.18OHM 25W TOP PT 85.1DB--0 - ImmediateSee Page for PricingView Details
SPEAKER 7.52OHM 5W TOP PT 79.1DBTC5FB00-08SPEAKER 7.52OHM 5W TOP PT 79.1DB--6860 - Immediate$5.78View Details
SPEAKR 4.17OHM 15W TOP PORT 84DBTC6FD02-04SPEAKR 4.17OHM 15W TOP PORT 84DB--68 - Immediate$7.37View Details
SPEAKR 3.89OHM 15W TOP PT 83.2DBTC6FC00-04SPEAKR 3.89OHM 15W TOP PT 83.2DB--1370 - Immediate$9.54View Details
SPEAKR 3.84OHM 25W TOP PT 87.1DBTC9FD00-04SPEAKR 3.84OHM 25W TOP PT 87.1DB--913 - Immediate$9.57View Details
SPEAKR 4.21OHM 30W TOP PT 89.5DBTC10FG00-04SPEAKR 4.21OHM 30W TOP PT 89.5DB--224 - Immediate$11.61View Details
SPEAKR 7.75OHM 30W TOP PT 84.4DBTC9FD18-08SPEAKR 7.75OHM 30W TOP PT 84.4DB--255 - Immediate$9.37View Details
Published: 2017-02-06